Banner Engineering OTBVN6
Touch Button, Relay, Infrared, Infrared, 10 to 30 VDC, LED, Bracket Mount
Mfr. Part #: OTBVN6 / RS Stock #: 70168829
Price
Qty.
Standard Price
1
$172.81
5
$162.44
10
$155.53
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
28591
Base Diameter
30 mm
Connection Type
2 m Cable
Contact Form
SPDT
Current Rating
0.15 A
Housing Material
Thermoplastic Polysulfone
Housing Style
Base
Illumination
Non-Illuminated
Indicator
LED
IP Rating
IP66
Light Source
Infrared
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
30 mm
Mounting Type
Bracket
NEMA Rating
1 ; 12 ; 13 ; 3 ; 4 ; 4X
Number of Pins
4
Output
NPN
Sensing Mode
Optical
Standards
UL Recognized, CSA Certified, CE Approved
Supply Voltage
10-30 VDC
Voltage Rating
250 V ; 30 V
Overview
Ergonomically Designed, with Momentary or Alternate Action Output
Banner's OTB Series switches represent the industry standard for ergonomic optical touch buttons and are ideal replacements for mechanical pushbuttons. The ergonomic design helps to eliminate repetitive hand, wrist, and arm stress. A black field cover is included to prevent inadvertent activation. Red, green, and yellow field covers are also available.
Features
Available in a Wide Variety of Voltage Ranges and Output Types to Suit Any Application
Momentary and Alternate Action Models Available
Touch Buttons Have LED Indicators to Signal "Power On" and "Output Active" Conditions
Easy Mounting and Wiring, in Cabled or Quick Disconnect Versions
Banner's OTB Series switches represent the industry standard for ergonomic optical touch buttons and are ideal replacements for mechanical pushbuttons. The ergonomic design helps to eliminate repetitive hand, wrist, and arm stress. A black field cover is included to prevent inadvertent activation. Red, green, and yellow field covers are also available.
Features