Skip to content

Banner Engineering K80CLR

Call Light EZ-Light K80 Red Flashing Color Battery PoweRed 13669

Mfr. Part #: K80CLR / RS Stock #: 70279621

Banner Engineering

Banner Engineering K80CLR

Mfr. Part #: K80CLR
RS Stock #: 70279621

Description

Call Light EZ-Light K80 Red Flashing Color Battery PoweRed 13669

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$173.98

3

$161.19

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
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
Alternate Mfr Part Number
13669
Color
Red
Connection Type
Other
Housing Material
Polycarbonate
Housing Style
Flat
Illumination
Illuminated
Lens Material
Polycarbonate
Lens Shape
Dome
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Thread Size
No Thread
Mounting Type
Surface Mount
NEMA Rating
IP67
Number of Pins
4
Special Features
Call Light ; Flashing
Supply Voltage
18 VDC
Terminal Type
Screw
Voltage Rating
18 V

Overview

Battery Powered Flashing Call Light — K80 Series

Banner's portable, battery-powered K80 Call Lights provide operational status indication for personnel and is ideal in locations where power is limited or unavailable. The pre-assembled housing and multiple mounting options make the indicator light cost-effective and easy-to-install.

Features:

  • Flashes ON/OFF
  • Switch Activated
  • No Assembly Required
  • Rugged and Easy-to-Install
  • Long-Life LED Technology Gives Up to 100 Hours of Operation on Two 9V Batteries (Included)