Banner Engineering DQ12AB6FF30
Photoelectric, Fixed-Field, 10-30VDC, Bipolar LO, 2m Cable, DQ12 Series
Mfr. Part #: DQ12AB6FF30 / RS Stock #: 70698777
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$101.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
32107
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Polycarbonate
Light Source
LED
Maximum Operating Temperature
55 °C
Measurement Range
30 mm
Minimum Operating Temperature
-20 °C
Number of Pins
3
Operation
Light-ON
Output
NPN/PNP
Response Time
0.7 µs
Sensing Mode
Background Suppression
Supply Voltage
10-30 VDC
Turn On Delay Time
120 ms
Type
Reflective Sensors
Overview
Banner Q12 Series - Ultra Miniature Self-Contained Universal Sensors | WORLD-BEAM Family:
About the same height as a US quarter and only 8 mm wide, the Q12 is the smallest WORLD-BEAM. It fits in the most confined spaces and is completely self-contained. With its miniature size and broad range of available operating modes, WORLD-BEAM Q12 Series photoelectric sensors are ideal for a wide variety of applications in the material handling, packaging, semiconductor, pharmaceutical, document handling and assembly industries.
The Q12 is a powerful performer and is available in opposed, retroreflective, polarized retroreflective and fixed-field modes. Despite its small size, it can sense ranges up to 2 m. All units feature solid-state bipolar outputs: NPN (current sinking) and PNP (current sourcing). Whatever mode and model you choose, you'll get superior performance in a variety of sensing conditions.
Features:
A new industry standard for ultra-miniature photoelectric sensors
Bipolar NPN/PNP outputs in a housing just 22 x 8 x 12 mm
Powerful sensing performance for extremely confined areas
IP67 rating for use in the widest range of locations and applications
Mounting flexibility directly on and inside manufacturing equipment
Unique overmolded design for enhanced durability and shielding
Robust metal-lined mounting holes in same location on all models
Features a housing just 22 by 8 by 12 mm, with bipolar NPN/PNP outputs
Available in opposed, fixed-field, and polarized and non-polarized retroreflective sensing modes
Delivers powerful sensing performance in extremely confined areas
Rated IP67 for use in the widest range of locations and applications
Available in models with rugged, sealed housing or PFA chemical-resistant jacket
Mounts directly on or inside manufacturing equipment, with robust metal-lined mounting holes consistently located on all models
Uses unique overmolded design for enhanced durability and shielding
Available in dark- or light-operate models
About the same height as a US quarter and only 8 mm wide, the Q12 is the smallest WORLD-BEAM. It fits in the most confined spaces and is completely self-contained. With its miniature size and broad range of available operating modes, WORLD-BEAM Q12 Series photoelectric sensors are ideal for a wide variety of applications in the material handling, packaging, semiconductor, pharmaceutical, document handling and assembly industries.
The Q12 is a powerful performer and is available in opposed, retroreflective, polarized retroreflective and fixed-field modes. Despite its small size, it can sense ranges up to 2 m. All units feature solid-state bipolar outputs: NPN (current sinking) and PNP (current sourcing). Whatever mode and model you choose, you'll get superior performance in a variety of sensing conditions.
Features: