Banner Engineering CL50XRX2PQ-12779
Cl50Xrx2Pq-12779 Flash Mode Only, CL50 Series
Mfr. Part #: CL50XRX2PQ-12779 / RS Stock #: 70697452
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$120.25
3
$111.39
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
12779
Connection Type
Integral QD
Housing Material
ABS/Polycarbonate
Housing Style
Base
Illumination
Yes
Input
PNP
Lens Material
Polycarbonate
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Thread Size
30 mm
NEMA Rating
IP67
Number of Pins
4
Supply Voltage
18-30 V dc VAC