B&K Precision 9805
1500VA Programmable AC Power Source, 9800 Series
Mfr. Part #: 9805 / RS Stock #: 70698416
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6,570.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Bench
Frequency
47-63 Hz GHz
Phase
1 Phase
Power Rating
1500 VA
Overview
The 9800 Series is both a programmable AC source and measurement tool. These fully programmable linear AC sources deliver a maximum of 1500 VA through the universal line
output terminals on the front and the output connector on the rear. The output can be varied from 0 to 300 V with 0.1 V programming resolution. The output frequency can also be adjusted from 45 Hz to 500 Hz with start and stop phase angle from 0 to 360 degrees. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power, and elapsed output time.
These AC sources provide a power line disturbance (PLD) simulator, list mode, and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs.
List mode can be used to generate sequences of waveforms such as surges, sags, and frequency disturbances. The programmed list can be triggered from the front panel or via BNC connector on the rear.
Standard USB, RS232, LAN and GPIB* interfaces can be used to remotely control the source via a PC. Free application software and LabVIEW driver are available to reduce programming time and increase productivity.
Features
0 to 300 V, low distortion AC power source with models delivering a maximum of 1500 VA, 12 Arms / 48 Apeak
Output frequency adjustable from 45 Hz - 500 Hz
Select 150 V / 300 V autoranging or 300 V range operation for continuous sweep from 0 - 300 V
Displays Vrms, Irms, Ipeak, frequency, PF, apparent power, true power, and elapsed output time
Adjustable phase angle control
Programmable voltage and frequency limit settings
Built-in PLD and dimmer simulation
Voltage and frequency sweep mode
List mode: 10 user-defined programs with up to 100 programmable steps each
BNC I/O for external triggering, output status indication/control, and synchronization
Save and recall up to 100 instrument settings
Standard USB (USBTMC-compliant), RS232, LAN and GPIB* interfaces
OVP/OCP/OPP/OTP protection modes and key lock function
Pre-compliance testing for voltage dips and frequency simulations according to IEC61000-4-11 / 4-14 / 4-28
LabVIEW driver and softpanel for remote control available"
output terminals on the front and the output connector on the rear. The output can be varied from 0 to 300 V with 0.1 V programming resolution. The output frequency can also be adjusted from 45 Hz to 500 Hz with start and stop phase angle from 0 to 360 degrees. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power, and elapsed output time.
These AC sources provide a power line disturbance (PLD) simulator, list mode, and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs.
List mode can be used to generate sequences of waveforms such as surges, sags, and frequency disturbances. The programmed list can be triggered from the front panel or via BNC connector on the rear.
Standard USB, RS232, LAN and GPIB* interfaces can be used to remotely control the source via a PC. Free application software and LabVIEW driver are available to reduce programming time and increase productivity.
Features