ATC Diversified Electronics 655-8-1000
Timer, 7 A, 120 VAC, 0.001 to 19.99 Sec., Digital, ON-Delay/Reverse Start Delay
Mfr. Part #: 655-8-1000 / RS Stock #: 70225569
Product Specifications
Product Attribute
Attribute Value
Search
Control Voltage
120 VAC V ; 240 VAC V
Current Rating
7 A
Display Type
LCD
Function
On-Delay
Input Type
Voltage
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Output Type
Electromechanical
Product Description
The ATC Model 655 timer is an electronic control that will retrofit most round case electromechanical timers. the control performs the same timing modes (ON-Delay or Reverse Start Delay) as electromechanical units, and it is capable of timing ranges from 1 millisecond to 199 hours, 59 minutes. On the bottom inside of the control are DIP switches which can be set, in seconds, to establish the timing mode and time range. Our unit will plug into competitive mounted cases without wiring changes in most instances. Remove the electromechanical timer, set ours, plug it into the electromechanical timer case and you’re ready to run. DIP switch setting instructions for electromechanical timers are supplied with 655 installation instructions.
Product Header
Panel Mounted Digital Timer
Relay Type
Electromechanical
Series
655 Series
Standards
cULus
Termination
Screws
Timing Range
0.001 Sec. to 199 Hrs. 59 Min. min
Type
Timer
Voltage Rating
120 VAC
Overview
The ATC Model 655 Electronic Timer was designed as an affordable replacement for most round case electro-mechanical timers. Available with both ON-DELAY or REVERSE START/ DELAY timing modes, the time setting is entered through the front NEMA 12 keypad. Both instantaneous and timed contacts are provided.
Features:
Data Retention with EEPROM Memory or Battery
Two Timing Modes
Five-Time Ranges
Simple Keypad Time Setting
Sealed NEMA 12 Faceplate
Keypad Lockout of Time Setting
Specifications:
Timing Modes: On Delay, Reverse Start Delay
Timing from 0.001 Seconds to 199 Hours, 59 Minutes
Relay Outputs: 7 Amp Resistive, 240 VAC
Display: 4 1/2 Digit LCD, 7/16" High
Operating Temperature: 0°C to +60°C
Mounting Hole: 3.19" Dia.
UL Recognized
Features:
Specifications: