ASCO Power Technologies IE-205
Filter Multi-Stage Noise 1 Ph Op-V 240V Curr 5A DIN/Flange Mnt
Mfr. Part #: IE-205 / RS Stock #: 70025971
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$241.78
10
$229.69
25
$217.60
50
$205.51
100
$193.42
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
277240LF005AN3N0
Application
Any microprocessor-based products, including industrial PLCs, OEM applications and motion control systems
Current Rating
5 Amp
Filter Type
EMC ; RFI
Frequency Response
10 kHz to 50 MHz (90 dB Min.) Normal Mode, 5 MHz to 50 MHz (60 dB Min.) Common Mode Hz
Mounting Type
DIN Rail Mount ; Panel Mount
Operating Temperature
-40 to 45 °F
Operating Voltage
240 V
Phase
1 Phase
Primary Type
Multi-Stage
Product Header
High-Frequency Noise Filter/Surge Suppressor
Response Time
0.5 ns (Max.) Normal Mode, 5 ns (Max.) Common Mode µs
Standards
UL 1449 ; 1283 ; CUL Recognized ; CE
Type
Filter
Voltage Rating
240 V
Overview
Series connected DIN/flange mount high-frequency noise filter/surge suppressor. Ideal applications include critical industrial loads drawing up to 20 amps of continuous current. Typical applications include any microprocessor-based products, including industrial PLCs, OEM applications and motion control systems. LED status and form "C" dry contacts standard. UL 1449, 1283, CE.
Multi-Staged Design, Combining a Unique Hybrid Clamping Network
Surge Current Capacity: 45,000 Amps
Transient Protection in All Modes
LED Status Indicator and Form C Contact for Remote Indication
DIN Rail Mountable
Ten-Year Warranty
UL 1449, 1283, CUL Recognized, CE