ASC Capacitors X675P-.001-10-6000
Capacitor, Polyester Metallized, Cap 1000 pF, Tol 10%, Vol-Rtg 6000 VDC, Axial
Mfr. Part #: X675P-.001-10-6000 / RS Stock #: 70006890
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1000 pF
Capacitance Range
0 to 9999 pF
Case Size
Dia. 8.1 x L 42.3 mm
Diameter
0.32 in
Dimensions
1.66 in L
Dissipation Factor
<1.0 %
Element Material
Polyester Metallized
Insulation Resistance
25,000 MOhms
Lead Length
1.625 in
Lead Size
22 AWG
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-55 °C
Termination
Axial Leads
Test Condition Dissipation Factor
(When referred to 1000 Hz and 25°C)
Test Condition Insulation Resistance
@ 25 °C
Tolerance
10% %
Voltage Rating
6000 VDC
Overview
Features
Long Stable Life
Very High Insulation Resistance
Lowest Dissipation Factor
Humidity Resistant
Fully Rated to 105°C
Capacitance Tolerance: 10%; Also Available in 5%, 2% and 1%
Other Series Available Upon Request
Applications
Timing
Integrated Circuitry
Applications