Artisan Controls 438USA-1
Timer, 10 mA to 1 A (Inductive), 0.1 to 102.4 Sec., Two (2) 0.25 Faston type.
Mfr. Part #: 438USA-1 / RS Stock #: 70089129
Price
Qty.
Standard Price
1
$73.37
10
$69.70
25
$66.03
50
$62.36
100
$58.70
250
$55.03
Additional Inventory
On order:
5
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Configuration
Normally Open
Contact Form
SPST-NO
Control Voltage
50 V
Current Rating
1 A
Function
On-Delay
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-20 °C
Primary Type
Time Delay Relays
Product Header
Solid State Special Universal Switch Adjustable Time Capsule
Relay Type
Solid State
Standards
cULus, UL
Termination
QC Tabs
Timing Range
0.1 Sec. to 102.4 Sec. sec
Overview
All models are available in voltage ranges from 24 to 240 Volts. They differ only in timing ranges and how the times are set. There is no need to observe polarity with any of this series. Ten volt maximum drop across. 438USAI and 438USAI-2. The timing period is set by connecting a resistor across the center two terminals. A jumper across the timing terminal produces a one second delay, add 10K per second to increase time. 438USA, 438USAI, 438USA-INT, 438USA-PIN, 438USAF. All timing is set by the binary coded DIP switch, which has ten programmable switches enabling the time to be easily set over the entire timing range. 438UP. Timing is controlled by a sealed potentiometer. Artisan's Universal Series of Time Capsules Are Now Available in Three Different Timing Modes: Delay On Make