ARCOL HS200 150R J
HS200 Series Aluminum Housed Axial Panel Mount Resistor, 150Ohms +/-5% 200W
Mfr. Part #: HS200 150R J / RS Stock #: 70743512
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$50.20
10
$43.39
25
$38.26
50
$34.89
100
$33.16
Additional Inventory
Can ship in 10 days:
19
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Family Name
Arcol HS Series
Power Rating
200 W
Resistance
50 Ohms
Resistance Range
0 to 999 Ohms
Termination
Solder Lugs
Tolerance
5 %
Overview
Ohmite | Arcol HS Series – Aluminum Housed Resistors:
Globally the No 1 range of aluminum housed power resistors ranging from 10 watts to 300 watts. They are manufactured to meet the requirements of MIL 15546 and IEC 115 and are of course RoHS compliant. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Series Features:
High Power to volume
Wound to maximize High Pulse Capability
Values from R005 to 100K
Custom designs welcome
RoHS Compliant
Family Characteristics of Features:
Tolerance (Code): Standard ±5% (J) and ±10% (K). Also available ±1% (F), ±2% (G) and ±3% (H)
Tolerance for low Ω values: Typically ≥ R05 ±5% ≤ R047 ±10%
Temperature coefficients: Typical values < 1K 100ppm Std. > 1K 25ppm Std. For lower TCR’s please contact Arcol
Insulation resistance (Dry): 10,000 MΩ minimum
Power dissipation: At high ambient temperature dissipation derates linearly to zero at 200°C
Ohmic values: From R005 to 100K depending on wattage size
Low inductive (NHS): Specify by adding N before HS Series code, e.g. NHS50
NHS ohmic value: Divide standard HS maximum value by 4
NHS working volts: Divide standard HS maximum working voltage by 1.414
Globally the No 1 range of aluminum housed power resistors ranging from 10 watts to 300 watts. They are manufactured to meet the requirements of MIL 15546 and IEC 115 and are of course RoHS compliant. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Series Features:
Family Characteristics of Features: