APM Hexseal NC3030 2
Accessory, Pushbutton Boot, Silicone Rubber, Brass, Nickel Plated, Hex Seal
Mfr. Part #: NC3030 2 / RS Stock #: 70156480
Price
Qty.
Standard Price
1
$2.93
5
$2.70
10
$2.58
100
$2.34
250
$2.20
500
$1.90
Additional Inventory
On order:
1000
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Full Pushbutton Boot
Alternate Mfr Part Number
NC3030 2
Color
Gray
Dimensions
0.44 in H X 0.63 in L
Material
Silicone Rubber
Mounting Nut Material
Nickel Plated Brass
Standards
UL Listed, CSA Certified
Temperature Rating
-94 to +400 °F °C
Thread Size
15/32-32NS-2B in
Overview
Full Pushbutton Boots, 0.625 in. Length
Silicone rubber boot, with molded-in mounting nut, completely covers actuator. Units seal both switch and panel-cutout in which switch is mounted. Tolerant to sunlight, weather, salt-spray, ozone, most acids and cleaning solvents. Units RFI suffix are EMI shielded. Meet MIL-B-5423. UL recognized. CSA certified.
These sealing boots for pushbutton actuated style circuit breakers are molded from a high tear strength siliconee rubber bonded to a built-in mounting nut. Each encloses the base of the protruding circuit breaker bushing and forms a watertight and dust-tight seal against the front panel surface.
Silicone rubber boot, with molded-in mounting nut, completely covers actuator. Units seal both switch and panel-cutout in which switch is mounted. Tolerant to sunlight, weather, salt-spray, ozone, most acids and cleaning solvents. Units RFI suffix are EMI shielded. Meet MIL-B-5423. UL recognized. CSA certified.
These sealing boots for pushbutton actuated style circuit breakers are molded from a high tear strength siliconee rubber bonded to a built-in mounting nut. Each encloses the base of the protruding circuit breaker bushing and forms a watertight and dust-tight seal against the front panel surface.