APM Hexseal R4-40X5/16 2701
Hardware, Phillips Pan Head Seelskrew, 5/16 Inch, 4-40 Thread Size, SS
Mfr. Part #: R4-40X5/16 2701 / RS Stock #: 70156350
Price
Qty.
Standard Price
1
$0.71
50
$0.66
100
$0.64
250
$0.62
500
$0.60
1000
$0.58
2000
$0.55
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BACIJZZZZAAZZ
Drive Type
Phillips
Head Type
Pan Head
Screw Length
0.313” (7.95 mm) in
Screw Material
Stainless Steel
Thread Type
4-40
Overview
APM Hexseal invented and patented pre-assembled self-sealing fasteners designed to provide both fastening and sealing integrity in a single unit. Our design features a resilient O-ring held captive in a precision engineered groove under the fastener head. This combination of precise groove geometry and O-ring characteristics results in an absolute seal regardless of surface finish, while still providing full metal-to-metal contact. Vibration-resistant and re-usable, SEELSKREWS, SEELBOLTS, and SEELRIVETS can withstand internal/external pressures up to 20,000 psig/vacuum at temperatures from -160 degrees F to +500 degrees F (-106 degrees C to +260 degrees C).* Made in the U.S.A., APM self-sealing & self-locking fasteners are available in standard and metric sizes in a wide choice of head and fastening types including self-tapping, and tamper-resistant. Typically, they are furnished in stainless steel/with different finishes or colors as may be required. All have pre mounted silicone rubber O-rings. Other elastomeric materials are also available to match and handle exposure to various chemicals and solvents (see materials table 1 on page 5). Consult factory for further information and pricing. They represent a superior sealing alternative to sealing compounds, tape, chemical coatings, and deformable washers that attempt to seal the threadform.