Weller 622N
Erem,Cutter,Diagonal,Flush Cutter,4 in.,Small Oval
Mfr. Part #: 622N / RS Stock #: 71077687
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$88.98
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Manual
Family Name
Erem Family
Head Type
Small Oval
Head Width
0.354 in
Jaw Length
0.354 in
Overall Length
4” (101.6mm) in
Primary Type
Plier Cutter
Type
Flush Cutter
UPC Code
043127132056
Wire Size
0.031” (0.8 mm) AWG ; 0.062” (1.6 mm) AWG
Overview
Apex Tool Group | Weller Erem Family 600 Micro Series — Side & Tip Cutters:
Side cutter – Oval head Features:
This is the most widely used head shape.
Fits for all cutting applications where easy access is given
It is robust and size for size offers the highest cutting capacity
Tip cutter – Pointed Relieved Features:
This is the narrowest head shape.
The underside is relieved and facilitates optimum access even to extremely hard-to-reach areas
Tip cutter – Straight and Short Relieved head Features:
Suitable for cutting SMD and micro-package contacts
Side cutter – Oval head Features:
Tip cutter – Pointed Relieved Features:
Tip cutter – Straight and Short Relieved head Features: