Apex Tool Group Mfr. 572E
Erem, Cutter, Angled Tip, 45Deg, 22Awg, Full Flush
Mfr. Part #: 572E / RS Stock #: 70221569
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Manual
Family Name
Erem Family
Head Width
0.433” (11mm) in
Jaw Length
0.236” (6mm) in
Overall Length
4.527” (115mm) in
Primary Type
Plier Cutter
Series
500 Medium Series
Type
Angled
UPC Code
043127076817
Wire Size
0.023” (0.6 mm) AWG ; 0.051” (1.3 mm) AWG
Overview
Apex Tool Group | Weller Erem Family 500 Medium Series — Side & Tip Cutters:
Side cutter – Oval head Features:
This is the most widely used head shape
Fits for all cutting applications where easy access is given
It is robust and size for size offers the highest cutting capacity
Erem cutters and pliers with ergonomic handle
The ergonomic handle and special materials ensure a soft feel, operating comfort and safety
Side cutter – Tapered Features:
The jaws of the cutter have straight edges and taper to a point
This head shape allows access to difficult to reach areas but reduces the cutting capacity in comparison to the same size oval head cutter
Tip cutter – Angled Wide Robust Features:
The angled head provides for precise cuts at different working angles
Tip cutter – Angled Narrow head Features:
The angled head provides for precise cuts at different working angles
Narrow, robust head, suitable for working with high cutting force in confined areas
Relieved cutting edge for easy access
Suitable for working on printed-circuit boards, component connections, can be used in both 90° and 180° applications
Suitable for working on printed-circuit boards, component connections, can be used in both 90° and 180° applications
Suitable for fine cutting work on hybrid circuits or miniature components
With safety device for wire scraps
For cutting DIL contacts directly on the component
Ideal for densely printed boards
Non-reflecting surface
ESD-safe
One screwdriver included for fine adjustments
Tip cutter – Pointed Relieved Features:
This is the narrowest head shape.
The underside is relieved and facilitates optimum access even to extremely hard-to-reach areas
Tip cutter – Straight and Long Relieved head Features:
This head is suitable for horizontal and vertical cuts.
The long tips facilitate cutting in hard-to-reach areas.
For cutting at extreme tips
Tip cutter – Straight head for Vertical Use Features:
Tip cutter for fine wire, Cu 0,8 mm
Side cutter – Oval head Features:
Side cutter – Tapered Features:
Tip cutter – Angled Wide Robust Features:
Tip cutter – Angled Narrow head Features:
Tip cutter – Pointed Relieved Features:
Tip cutter – Straight and Long Relieved head Features:
Tip cutter – Straight head for Vertical Use Features: