APEM Components Q6P1CXXB12E
LED Indicator Sealed 6mm Prominent Bright Chrome Fixed Blue 12VDC Solder
Mfr. Part #: Q6P1CXXB12E / RS Stock #: 70066395
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$20.30
125
$18.27
250
$17.26
2500
$16.24
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Blue
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.236 in ; mm ; 6 in
Supply Voltage
12 VDC
Termination
Quick Connect
Type
Non-Relampable
Overview
APEM switches now offers a NEW expanded range of panel mounting LED indicators. The range has seven different mounting hole sizes, three different bezel styles manufactured from high quality brass and ABS. Both bezel materials are available plated
in Bright Chrome, Black Chrome, Satin Chrome and Gold. A wide range of terminations are available and IP67 sealing can be achieved as an option. The LED's are available in 5 different colors, plus bi-color. tri-color and flashing LED's. A complementary
range of super bright, water clear LED's are also available. The indicators are available with integral resistors to permit direct connection to 6V, 12V, 24V, 28V, 110V, and 220V systems. Other voltages are available upon request. In addition APEM has
designed and developed an extensive range of LED based lamps.
6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
2VDC - 28VDC
(2.0 x 0.5) terminals, pins or (200mm long) wire terminations
IP67 sealing option (EN60529)
Supplied with fixing nut and spring washer
in Bright Chrome, Black Chrome, Satin Chrome and Gold. A wide range of terminations are available and IP67 sealing can be achieved as an option. The LED's are available in 5 different colors, plus bi-color. tri-color and flashing LED's. A complementary
range of super bright, water clear LED's are also available. The indicators are available with integral resistors to permit direct connection to 6V, 12V, 24V, 28V, 110V, and 220V systems. Other voltages are available upon request. In addition APEM has
designed and developed an extensive range of LED based lamps.