APEM Components Q12P1BXXY110E
LED Indicator Sealed 12mm Prominent Black Chrome Fixed Yellow 110VAC Solder
Mfr. Part #: Q12P1BXXY110E / RS Stock #: 70066106
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.34
5
$24.60
10
$23.24
100
$21.87
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
Q12P1BXXY110E
Color
Yellow
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.47 in in ; 12 mm in
Supply Voltage
110 VAC
Termination
Quick Connect
Type
Non-Relampable
Voltage Rating
110 V
Overview
APEM switches now offers a NEW expanded range of panel mounting LED indicators. The range has seven different mounting hole sizes, three different bezel styles manufactured from high quality brass and ABS. Both bezel materials are available plated
in Bright Chrome, Black Chrome, Satin Chrome and Gold. A wide range of terminations are available and IP67 sealing can be achieved as an option. The LED's are available in 5 different colors, plus bi-color. tri-color and flashing LED's. A complementary
range of super bright, water clear LED's are also available. The indicators are available with integral resistors to permit direct connection to 6V, 12V, 24V, 28V, 110V, and 220V systems. Other voltages are available upon request. In addition APEM has
designed and developed an extensive range of LED based lamps.
12mm panel mounting LED indicator
8mm coloured diffused epoxy lens or 8mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent bezel style
2VDC - 220VAC
(2.8 x 0.8) terminals, pins or (200mm long) wire terminations
IP67 sealing option (EN60529)
Supplied with fixing nut and spring washer
in Bright Chrome, Black Chrome, Satin Chrome and Gold. A wide range of terminations are available and IP67 sealing can be achieved as an option. The LED's are available in 5 different colors, plus bi-color. tri-color and flashing LED's. A complementary
range of super bright, water clear LED's are also available. The indicators are available with integral resistors to permit direct connection to 6V, 12V, 24V, 28V, 110V, and 220V systems. Other voltages are available upon request. In addition APEM has
designed and developed an extensive range of LED based lamps.