APEM Components 1213A2
Switch,P/B,SPST-NO,ON-(ON),Round Black Plunger,8A,125VAC,Silver,Solder/QC
Mfr. Part #: 1213A2 / RS Stock #: 70065989
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.91
5
$6.36
10
$6.08
20
$5.53
100
$5.18
250
$4.49
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Actuator Type
Plunger
Alternate Mfr Part Number
1213A2
Contact Form
1 NO
Contact Material
Silver Contacts
Current Rating
8 A
Dimensions, Cutout, Inches
12.2 Dia. mm
Mounting Type
Panel Mount
Operation
Off-(Mom)
Termination
Quick Connect
Type
Push Button
Voltage Rating
125 V
Overview
Normally open or normally closed, round actuator pushbuttons with solder lug, quick connect or screw terminals. UL and CSA available.
Features
Butt Action Contacts, Double Break
NF (EN 61058-1), UL and CSA Approved
Specification
Max Current/Voltage Rating with Resistive Load:
— Silver Contacts (A): 4 A 250 VAC — 8 A 125 VAC — 4 A 24 VDC — 8 A 12 VDC
— Silver Plated Cooper ( C): 2 A 250 VAC — 3 A 125 VAC — 2 A 24 VDC —3 A 12 VDC
Electrical Life: 10,000 Cycles at Full Load
UL CSA 4 A 250 VAC — 8 A 125 VAC All Models Function 3 (NO)
NF EN 61058-1 2 A 250 VAC or 4 A 250 VAC, T55/125°C All Models Except 1212 and 1213
Features
Butt Action Contacts, Double Break
NF (EN 61058-1), UL and CSA Approved
Specification
Max Current/Voltage Rating with Resistive Load:
— Silver Contacts (A): 4 A 250 VAC — 8 A 125 VAC — 4 A 24 VDC — 8 A 12 VDC
— Silver Plated Cooper ( C): 2 A 250 VAC — 3 A 125 VAC — 2 A 24 VDC —3 A 12 VDC
Electrical Life: 10,000 Cycles at Full Load
UL CSA 4 A 250 VAC — 8 A 125 VAC All Models Function 3 (NO)