Anderson Power Products 916
Wire Contact 3/0 AWG 350 A 1.10 in. (Max.) Silver Plated SB 350, SB Series
Mfr. Part #: 916 / RS Stock #: 70162287
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.52
5
$30.84
10
$27.99
50
$25.81
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Silver
Current Rating
350 A
Diameter
1.10 Maximum in
Termination
Crimp
Type
Blade
Wire Size
3/0 AWG
Overview
Based off the design pioneered by Anderson in 1953, APP® ’s two pole SB® connectors set the standard for DC power distribution and battery connections. SB® 50 connectors feature a one piece plastic housing using stainless steel springs to hold low resistance contacts in place. Wires sizes from #16 (1.5 mm2) to #6 (13.3 mm2) are held in the smallest of the SB® series housings.