Anderson Power Products 1300G5
Connector, Power, -20 to +105 deg.C, UL 94V-0, 0.437 in., White
Mfr. Part #: 1300G5 / RS Stock #: 70162006
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Housing Color
White
Temperature Range
-20 to 105 C
Wire Insulation Diameter
0.437 in.
Overview
PP75 series Powerpole® housings can be used for wire-to-wire, wire-to-board, and wire-to-busbar applications. Wire sizes from #16 AWG (1.3 mm2) to #6 (13.3 mm2) offer power capabilities up to 120 amps per pole. Locking housings offer the capability to secure Powerpole® housings to each other and to mounting pads. Housings made from chemical resistant (CR) resin withstand industrial solvents better than standard housings.