Anamet Electrical 36222
Anaconda Sealtite 3/4" EFST Gray, 100carton
Mfr. Part #: 36222 / RS Stock #: 70960328
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$201.77
5
$191.69
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Diameter
3/4 in
Dimensions
1200.00 in L
Material
Termoplastic PVC
Overview
Conduit shall be Anaconda SEALTITE Type EFST.
Features:
Constructed of continuously interlocked hot dipped zinc galvanized steel core for exceptional crush and corrosion resistance.
? Durable, sunlight resistant thermoplastic PVC jacket that resists heat, oil and chemical breakdown.
Conduit shall provide a fl exible liquid-tight raceway for wiring and shall be constructed of continuously interlocked hot dipped zinc galvanized steel core with sunlight resistant PVC outer jacket. Type EFST conduit shall be used for applications where agency approvals are not required. Conduit IP 67 rated when installed with approved end connectors.
Designed for General Construction Grade Applications
Temperature Range: -4…F to +176…F (-20…C to +80…C)
Installation:
Conduit used with standard liquid-tight connector for easy installation. IP 67 Rated when installed with approved connectors.
Delivers superior wiring protection where agency approvals are not required.
Manufactured in a full range of trade sizes from 1/4" through 6". Conduit sizes 2-1/2", 3", 3-1/2", and 4" are Type UA/EFST.
Smooth appearing jacket for exposed applications.
Rated for temperature range of -4…F to +176…F (20…C to +80…C).
Provides liquid-tight raceway for electrical conductors.
Features:
? Durable, sunlight resistant thermoplastic PVC jacket that resists heat, oil and chemical breakdown.
Conduit shall provide a fl exible liquid-tight raceway for wiring and shall be constructed of continuously interlocked hot dipped zinc galvanized steel core with sunlight resistant PVC outer jacket. Type EFST conduit shall be used for applications where agency approvals are not required. Conduit IP 67 rated when installed with approved end connectors.
Designed for General Construction Grade Applications
Temperature Range: -4…F to +176…F (-20…C to +80…C)
Installation:
Conduit used with standard liquid-tight connector for easy installation. IP 67 Rated when installed with approved connectors.
Delivers superior wiring protection where agency approvals are not required.
Manufactured in a full range of trade sizes from 1/4" through 6". Conduit sizes 2-1/2", 3", 3-1/2", and 4" are Type UA/EFST.
Smooth appearing jacket for exposed applications.
Rated for temperature range of -4…F to +176…F (20…C to +80…C).
Provides liquid-tight raceway for electrical conductors.