Anamet Electrical 39752
Anaconda Sealtite1-1/2" Type NMUA Gray 100 Carton
Mfr. Part #: 39752 / RS Stock #: 70960397
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$274.44
5
$260.75
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Diameter
1-1/2 in
Dimensions
1200.00 in L
Material
Termoplastic PVC
Overview
Type NMUA - Nonconductive Conduit Liquid-Tight Flexible Non-Metallic Conduit (LFNC)Type NMUA - Nonconductive Conduit Liquid-Tight Flexible Non-Metallic Conduit (LFNC) - 1
Thermoplastic PVC
Features:
One-piece construction of rigid, non-metallic reinforcement embedded in flexible PVC wall for exceptional crush and corrosion resistance.
? Durable, sunlight resistant and flame retardant thermoplastic PVC that resists heat, oil and chemical breakdown.
Conduit shall be Anaconda SEALTITE Type NMUA. Conduit shall be constructed of non-metallic PVC material and shall be used for inside, outside and corrosive applications in accordance with Article 356 of the National Electric Code. Conduit shall be used in applications requiring a temperature range of -17…F to +176…F (-27…C to +80…C) for dry locations. Conduit shall be UL listed and CSA certified as Type "B" non-metallic conduit. Conduit IP 67 rated when installed with approved end connectors
General Purpose Non-Metallic-Smooth Inner/Outer Wall
Temperature Range: of -17…F to +176…F (-27…C to +80…C).
Installation:
Conduit used with standard connectors for non-metallic conduit Type B for easy installation. IP 67 Rated when installed with approved connectors.
Approved for both exposed and concealed locations. Rated for temperature ranges of -17…F to +176…F (-27…C to +80…C).
Complies with NEC Article 356 and UL Standard 1660 File No. E-211327; CSA C22.2 File No. 020817.
Easy to install and cuts easily.
Manufactured in a full range of trade sizes from 3/8" through 2".
Approved for direct burial and in concrete trade sizes 3/8" through 2".
Thermoplastic PVC
Features:
? Durable, sunlight resistant and flame retardant thermoplastic PVC that resists heat, oil and chemical breakdown.
Conduit shall be Anaconda SEALTITE Type NMUA. Conduit shall be constructed of non-metallic PVC material and shall be used for inside, outside and corrosive applications in accordance with Article 356 of the National Electric Code. Conduit shall be used in applications requiring a temperature range of -17…F to +176…F (-27…C to +80…C) for dry locations. Conduit shall be UL listed and CSA certified as Type "B" non-metallic conduit. Conduit IP 67 rated when installed with approved end connectors
General Purpose Non-Metallic-Smooth Inner/Outer Wall
Temperature Range: of -17…F to +176…F (-27…C to +80…C).
Installation:
Conduit used with standard connectors for non-metallic conduit Type B for easy installation. IP 67 Rated when installed with approved connectors.
Approved for both exposed and concealed locations. Rated for temperature ranges of -17…F to +176…F (-27…C to +80…C).
Complies with NEC Article 356 and UL Standard 1660 File No. E-211327; CSA C22.2 File No. 020817.
Easy to install and cuts easily.
Manufactured in a full range of trade sizes from 3/8" through 2".
Approved for direct burial and in concrete trade sizes 3/8" through 2".