Anamet Electrical 34574
Anaconda Sealtite2-1/2" Type CW Blue 100 Reel
Mfr. Part #: 34574 / RS Stock #: 70960446
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,306.70
5
$1,241.36
Product Specifications
Product Attribute
Attribute Value
Search
Color
Blue
Diameter
2-1/2 in
Dimensions
1200.00 in L
Material
Termoplastic PVC
Overview
Thermoplastic PVC jacket with integral bonding wire 1/2" through 1-1/4"
Features:
Constructed of continuously interlocked hot dipped zinc galvanized steel core for exceptional crush and corrosion resistance.
? Durable, sunlight resistant and flame retardant thermoplastic PVC jacket that resists heat, oil and chemical breakdown.
Conduit shall be Anaconda SEALTITE Type CW. Conduit shall provide a flexible liquid-tight raceway for wiring and shall be constructed of continuously interlocked hot dipped zinc galvanized steel core with an integral bonding wire in sizes 1/2" thru 1-1/4". Conduit shall have a sunlight resistant and flame retardant PVC jacket in electrical trade sizes 1/2" thru 3". Conduit shall be UL listed, CSA certified and IP 67 rated when installed with approved end connectors.
Computer Wiring Meets Requirements of NEC
Temperature Range: -40°F to +176°F (-40°C to +80°C)
Installation:
Conduit used with standard liquid-tight connector for easy installation. IP 67 Rated when installed with approved connectors.
Approved for both exposed and concealed locations. Rated for temperature ranges -40…F to + 176…F (-40…C to +80…C).
Approved as an equipment grounding conductor in sizes 1/2" through 1-1/4, if the total grounding path is 6 ft. or less and the circuit conductors are protected by over 20 amps for 1/2" and 60 amps or less for 3/4" through 1-1/4".
Suitable for use in hazardous locations per NEC Articles 501 Class I Div. 2, Article 502 Class II Div. 1 & 2, Article 503 Class III Div. 1 & 2.
Manufactured in a full range of trade sizes from 1/2" through 3".
Approved for direct burial and in concrete trade sizes 1/2" through 3".
Complies with UL Standard 360 File No. E18917; CSA C22.2 File No. 158897; and NEC Article 350.
Features:
? Durable, sunlight resistant and flame retardant thermoplastic PVC jacket that resists heat, oil and chemical breakdown.
Conduit shall be Anaconda SEALTITE Type CW. Conduit shall provide a flexible liquid-tight raceway for wiring and shall be constructed of continuously interlocked hot dipped zinc galvanized steel core with an integral bonding wire in sizes 1/2" thru 1-1/4". Conduit shall have a sunlight resistant and flame retardant PVC jacket in electrical trade sizes 1/2" thru 3". Conduit shall be UL listed, CSA certified and IP 67 rated when installed with approved end connectors.
Computer Wiring Meets Requirements of NEC
Temperature Range: -40°F to +176°F (-40°C to +80°C)
Installation:
Conduit used with standard liquid-tight connector for easy installation. IP 67 Rated when installed with approved connectors.
Approved for both exposed and concealed locations. Rated for temperature ranges -40…F to + 176…F (-40…C to +80…C).
Approved as an equipment grounding conductor in sizes 1/2" through 1-1/4, if the total grounding path is 6 ft. or less and the circuit conductors are protected by over 20 amps for 1/2" and 60 amps or less for 3/4" through 1-1/4".
Suitable for use in hazardous locations per NEC Articles 501 Class I Div. 2, Article 502 Class II Div. 1 & 2, Article 503 Class III Div. 1 & 2.
Manufactured in a full range of trade sizes from 1/2" through 3".
Approved for direct burial and in concrete trade sizes 1/2" through 3".
Complies with UL Standard 360 File No. E18917; CSA C22.2 File No. 158897; and NEC Article 350.