Amphenol LTW Technology M12A-08PFFS-SF8001
Circular M12 Socket, 8 Position, A Coded, Solder Cup Term, 2A, 30V, M12 Series
Mfr. Part #: M12A-08PFFS-SF8001 / RS Stock #: 70970495
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.29
5
$9.47
10
$8.59
50
$7.92
100
$7.41
500
$7.00
1000
$6.38
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coding
A Coded
Connector Size
M12
Connector Type
Socket
Contact Material
Copper
Contact Plating
Gold
Contact Type
Socket
Current Rating
2 A
Gender
Female
IP Rating
IP68
Mating Type
Threaded
Mounting Type
Panel Mount
Number of Contacts
8
Number of Positions
8
Primary Type
M12 Connector
Termination
Solder Cups
Voltage Rating
30 V
Overview
Amphenol LTW Waterproof Connectors: M Series Sensor Connectors- IP65 to IP68 Environmental Sealing
Amphenol LTW offers a variety of high-quality M-Series which comes with different sizes and variants from M8 to M10.5 to M12A, B and D-Coded connectors for Field Installable, Molded with Cable and Panel Mount that are available in plastic and metal versions meeting the most demanding needs in Factory Automation applications.
Amphenol LTW designs and manufactures waterproof connectors which are high/low temperature resistant, UV resistant, and dusts, sands and corrosion proof and cable assemblies for various purposes and applications. All products meet IP66, IP67, IP68 or IP69K.The waterproof range includes Circular, RJ45, D-sub, Sensor, USB, DVI/HDMI, Power Connector, Hybrid Connector, etc.
Features:
-?IP65, IP67-68
-?M8, M10.5, M12 (A, B, D code), Heavy Duty Shielded Connector, M23
-?Receptacles and Field Installable Versions Rated for -40?C to 105?C
-?Field Installable Options: Solder, Screw, Crimp, or IDC Types
-?Mating Styles: Screw Thread or Quick Connect
Applications:
-?Renewable Energy
-?Industrial Automation
-?Marine
-?Broadband Wireless Access
-?Medical Devices
-?MRT/Railway
-?UV Water Filtering
-?Commercial Military Devices