Amphenol Tuchel Industrial VN02 015 0047 1
Contact Socket, Crimp, Silver Plated 0.50-1.50mm2(20-18awg) Wire
Mfr. Part #: VN02 015 0047 1 / RS Stock #: 70013120
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.31
5
$32.48
10
$29.48
50
$27.19
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Silver
Contact Type
Socket
Primary Type
Sealed
Type
Socket
Wire Size
20-18 AWG AWG
Overview
- Size 1. Crimp termination (contacts sold separately). VDE Approval 3964, Underwriters Labs approval E63093, CSA approval 49932-9. For harsh environmental conditions ? protection degree IP65 per IEC 60529. - Materials. Housing and Dielectric: Polyamide 6.6. - Contact Plating: Silver. - Wire Range: 14 plus ground ? 26-14 AWG; 17 plus ground ? 26-18 AWG. - Rating: 14 plus ground ? 100 V, 11 at 6 A, 4 at 18 A; 17 plus ground ? 100 V, 6 A. - Flammability: UL94V-0. Bayonet locking system. - Size 2. 5 plus PE ? 2.5 mm screw termination contacts for 12-14 AWG wires. - Rated: 400 V, 21 A. Contacts sold separately for others. 12 plus PE ? 3 contacts, 2.5 mm, 14 AWG; 9 contacts ? 1.9 mm, 16 AWG. 3 rated ? 500 V; 21 A; 9 rated ? 300 V, 11 A. 19 plus PE ? 1 contact, 1.5 mm, 20 AWG, rated 250 V, 6 V. - Cable Outlet: PG 11 for cable OD 0.394"-0.472"; PG 13.5 OD 0.472"-0.551" .