Amphenol Sine Systems MA5CAP1700-S3
17 position plug, Checkmate, P type, counter-CW insert, 11-15mm cord grip
Mfr. Part #: MA5CAP1700-S3 / RS Stock #: 70989779
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.75
5
$20.93
Additional Inventory
Can ship in 10 days:
150
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connector Size
M23
Contact Size
1 mm
Current Rating
9 A
Family Name
MotionGrade
Mates With
MA5RAE1701 ; MA5RAE1701S-KIT ; MA5RAE1701-KIT ; MA5RAE1702 ; MA5RAE1702S-KIT ; MA5RAE1702-KIT ; MA2JAE1700 ; MA2LAE1700 ; MA2LAE1700S-KIT ; MA2LAE1700-KIT
Number of Contacts
17
Plating Material
Gold
Primary Type
M Series Automation
Temperature Range
-20 to 130 C
Type
Plug Connector
Overview
MotionGrade™ M23 and M40 Circular DIN Connectors are designed to excel in performance and reliability in the most demanding environments. All M23 and M40 products are IP67 rated and RoHS Compliant. Ideally suited for advanced servo drive encoder feedback applications, packaging, robotic, printing, machine tool, medical and automation environments where control signal transmission or power are required in a robust and compact delivery system.