Amphenol Tuchel Industrial C112 10A013 020 10
Connector, 22 AWG, m, TPU, PVC, 30 VAC/VDC, 3, -25 to +85 C, IEC Approved
Mfr. Part #: C112 10A013 020 10 / RS Stock #: 70013097
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
2 m (6.56 ft.) ft
Connector Type
M12
Contact Material
TPU
Contact Resistance
10 Milliohms (Max.) ohm
Jacket Material
PVC (Polyvinyl Chloride)
Number of Positions
3
Primary Type
Cable
Series
C112 Series
Standards
IEC Approved
Temperature Rating
-25 to +85 C
Type
Male
Voltage Rating
30 VAC/VDC
Wire Size
22 AWG
Overview
22 AWG, PVC Jacket, Cable Connectors
Use with 12 mm tubular proximity sensors, photo electric and modular controls. Mechanically keyed mating parts with anti-vibration coupling nuts. Connectors have a threaded diameter of 12 mm. - Material: - Dielectric: Thermal plastic; - Body- - Thermoplastics Poles : 3- and 4-poles ? 22 AWG, 5-poles ? 24 AWG. - Ratings: Standard 3- and 4-poles ? 250 VAC/VDC; 5-poles ? 60 VAC/VDC; 4 A Shielded 3-, 4- and 5-poles ? 30 VAC/VDC, 4 A. - Contract Plating: Gold.
Voltage rating is 30 VAC/VDC. 3 to 5 number of positions. -25 ?C to +85 ?C operating temperature. ?== 10 Milliohms resistance contact.
Use with 12 mm tubular proximity sensors, photo electric and modular controls. Mechanically keyed mating parts with anti-vibration coupling nuts. Connectors have a threaded diameter of 12 mm. - Material: - Dielectric: Thermal plastic; - Body- - Thermoplastics Poles : 3- and 4-poles ? 22 AWG, 5-poles ? 24 AWG. - Ratings: Standard 3- and 4-poles ? 250 VAC/VDC; 5-poles ? 60 VAC/VDC; 4 A Shielded 3-, 4- and 5-poles ? 30 VAC/VDC, 4 A. - Contract Plating: Gold.
Voltage rating is 30 VAC/VDC. 3 to 5 number of positions. -25 ?C to +85 ?C operating temperature. ?== 10 Milliohms resistance contact.