Amphenol Sine Systems AT06-12SD-MM01
12 Pin Plug Key Position D, with End Cap & Reduced Dia. Seal
Mfr. Part #: AT06-12SD-MM01 / RS Stock #: 70901550
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
420
$5.47
2100
$5.03
4200
$4.37
8400
$3.82
Additional Inventory
Can ship in 10 days:
334
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Brown
Contact Material
Gold Flash plating over copper alloy
Contact Size
16 AWG
Contact Type
Socket
Current Rating
4 A
Family Name
A Family of Series
Gender
Female
Housing Material
Thermoplastic
IP Rating
IP67
Mating Cycle
100
Number of Positions
5
Primary Type
Automotive
Seal Material
Silicone Elastomer
Temperature Range
-55 to 125 °C
Voltage Rating
300 V
Wire Size
14-20 AWG
Overview
AT Series™ connectors are a high-performance, cost-effective solution able to be used in a variety of interconnect applications: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities.
The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
AT Series™ connectors are compatible with other existing standard products industry-wide.
Product Type: Receptacle
Number of Positions: 6-Way
Contact Size: 16
AWG: 14-20
AMP: 13A
Contact Type: Pin
Color: Grey
End Cap/Rear Seal Dimensions: .088" - .145"
The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
AT Series™ connectors are compatible with other existing standard products industry-wide.
Product Type: Receptacle