Amphenol Sine Systems AT04-12PD-BM02
Receptacle, 12 Postion, Pin, Gold contact plating, Board Mount, Potting, Brown
Mfr. Part #: AT04-12PD-BM02 / RS Stock #: 70820016
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$8.14
1000
$7.49
2000
$6.52
4000
$5.70
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Brown
Contact Material
Copper Alloy
Contact Size
16 AWG
Contact Type
Pin
Gender
Male
Housing Material
Thermoplastic
IP Rating
IP67
Number of Contacts
12
Number of Positions
13
Plating Material
Gold
Primary Type
Rectangular
Temperature Range
-55 to 125 C
Type
Receptacle
Voltage Rating
250 V
Wire Size
14-20 AWG
Overview
The Amphenol Board|Lock™ series combines flangeless wire-to-board versatility with the proven reliability of the A Series™ environmentally sealed thermoplastic connection system. Perfect for power or data signal applications, Board|Lock™ features a unique design which is compact, low-profile, lightweight and delivers proven durability in off-road and harsh environments. The snap-in board features allow for rapid placement and the enclosed latch-receiver design benefits potting and over-mold applications. When combined with the economical A Series™ positive polarization & available coding options, mis-mating occurrences are dramatically reduced.
Our engineering teams can provide unique mixed-power & signal arrangements, 90° or straight PCB pins, or custom flange mount designs to reduce overall connector size and save space. We are committed to work with you to ensure a design that meets your needs.
Our engineering teams can provide unique mixed-power & signal arrangements, 90° or straight PCB pins, or custom flange mount designs to reduce overall connector size and save space. We are committed to work with you to ensure a design that meets your needs.