Amphenol RF 903-505J-51S
Connector SMB 50 Ohms Straight&frasl Bulkhead Gold Brass&frasl Zinc Teflon
Mfr. Part #: 903-505J-51S / RS Stock #: 70142743
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.71
5
$13.53
10
$12.28
50
$11.33
100
$10.59
500
$10.00
1000
$9.12
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG-/U 174 ; RG-/U 179 ; RG-/U 187 ; RG-/U 188 ; RG-/U 316 ; M17/152 ; RG-/U 316 Double Braided
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene
Frequency
4GHz GHz
Housing Color
Gold
Housing Finish
Gold
Housing Material
Brass/Zinc
Impedance
50 ohm
Mating Type
Snap-On
Mounting Type
Bulkhead
Packaging
Bulk
Primary Type
SMB
Special Features
Heat Shrink Tubing
Termination
Crimp
Type
Cable Jack
Voltage Rating
335 V
Overview
SMB connectors meet or exceed the requirements of MIL-C-39012 Series SMB. These subminiature connectors feature snap-on mating. 50 Ohm impedance voltage rating of 375 V peak. The bodies are brass with gold, or nickel plating. Contacts are gold plated. Insulators TFE.