Amphenol RF 172139
Connector rf coaxial n straight solder plug for 0.250 semi-rigid cable 50 ohm
Mfr. Part #: 172139 / RS Stock #: 70031775
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.78
5
$9.92
10
$9.00
50
$8.30
100
$7.76
500
$7.33
1000
$6.68
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Cable Type
0.250 Semi-Rigid
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene
Dimensions
0.97 in L
For Use With
0.25 Semi-Rigid Cable
Frequency
11GHz GHz
Housing Color
Silver
Housing Finish
Nexcote
Housing Material
Brass
Impedance
50 ohm
Inner Diameter
0.252 in.
Insulation Resistance
5,000 MOhms
Mating Type
Threaded
Mounting Type
Bulkhead
Outer Diameter
0.291 in.
Packaging
Bulk
Primary Type
N Type
Temperature Range
-65 to 165 C
Termination
Solder
Type
Cable Plug
Voltage Rating
1500 V
Overview
Connex N connectors with screw coupling are fully interchangeable with N connectors made to the MIL-C-39012 specification. Designed for use in all systems where very good R.F. and mechanical performance are critical, whether at low or high frequencies. Elimination of all nickel plating on N Series connectors has gone a long way to solve intermodulation problems. Nexcote is Connex' trade name for the popular white bronze plating. 50 Ohm nominal impedance will achieve a VSWR of 1.3 maximum from 0 to 11 GHz.