Amphenol RF 112440
Connector rf coaxial bnc in-series adapter bulkhead jack to jack isolated 75 ohm
Mfr. Part #: 112440 / RS Stock #: 70031724
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.92
5
$10.97
10
$9.95
50
$9.18
100
$8.58
500
$8.11
1000
$7.39
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adapter Type
In-Series
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Phosphor Bronze
Contact Plating
Gold
Dielectric Material
Polyoxymethylene ; Delrin
Housing Finish
Nickel
Housing Material
Brass
Impedance
75 ohm
Mating Type
Bayonet
Mounting Type
Bulkhead
Primary Type
In Series Adapter
Special Features
Isolated
Type
Jack - Jack
Voltage Rating
500 V
Overview
Amphenol offers a full line of BNCs in a multitude of options. From 50 O to 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Features:
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 ? and 75 ? impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
Applications:
Antennas
Broadcast (75 ?)
Telecom
Automotive
Computers/LANs
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Mil-Aero