Amphenol RF 031-8507-1
Connector; RF; BNC Right Angle Clamp Plug for RG-115
Mfr. Part #: 031-8507-1 / RS Stock #: 70142429
Price
Qty.
Standard Price
100
$216.82
500
$199.47
1000
$184.30
2000
$173.45
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Impedance
50 ohm
Primary Type
BNC
Termination
Solder
Overview
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
Features and Benefits:
Bayonet Coupling Mechanism Provides Positive, Quick Mating and Un-Mating
50 Ohms and 75 Ohms Impedance Designs Allow Customers to Match Impedance to System Requirements
Connectors Are Available for Military, Industrial and Commercial Applications
Features and Benefits: