Amphenol RF 031-5431-1010
Connector; RF; BNC; Rt. Angle; PCB Jack; Bulkhead Mount; 50 Ohm; Black Plastic
Mfr. Part #: 031-5431-1010 / RS Stock #: 70141896
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$4.00
500
$3.68
1000
$3.20
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Frequency
1GHz GHz
Housing Color
White
Impedance
50 ohm
Mounting Type
Panel Mount ; PCB Mount ; Through Hole
Packaging
Bulk
Primary Type
BNC
Special Features
Board Lock ; Isolated
Termination
Solder
Type
Bulkhead Jack
Overview
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
Features and Benefits:
Bayonet Coupling Mechanism Provides Positive, Quick Mating and Un-Mating
50 Ohms and 75 Ohms Impedance Designs Allow Customers to Match Impedance to System Requirements
Connectors Are Available for Military, Industrial and Commercial Applications
Features and Benefits: