Amphenol RF 031-321-1000
Connector; RF; BNC; Straight; Cable Plug; 50 Ohm; Belden 8281,88281; Crimp
Mfr. Part #: 031-321-1000 / RS Stock #: 70141880
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$7.35
500
$6.76
Additional Inventory
Product Specifications
Overview
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
Features and Benefits:
Bayonet Coupling Mechanism Provides Positive, Quick Mating and Un-Mating
50 Ohms and 75 Ohms Impedance Designs Allow Customers to Match Impedance to System Requirements
Connectors Are Available for Military, Industrial and Commercial Applications
Features and Benefits: