Amphenol Pcd RJFSFTP6A0800
Cable Assembly; Cat 6A; for Harsh Enivironment; 4pr; 26AWG; shielded; 8m
Mfr. Part #: RJFSFTP6A0800 / RS Stock #: 70317717
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$196.05
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
50 nF
Connector Type
RJ45
Dielectric Strength
VAC/1 min - 700 V/Min V
Insulation Resistance
5 GigaOhms
Mating Type
4.6 ns/m
Outer Diameter
0.272 in
Performance
Cat 6a
Primary Type
Cable Assembly
Propagation Delay
-40°C (-40°F) to 85°C (185°F) ns
Resistance
100 Ohms
Shell Plating
290 Ohm/Km
Special Features
Shielded
Type
Network (Cat 5/6) Cables
Overview
RJF allows you to use an Ethernet Class D / Cat. 5e connection for 10 BaseT,100 BaseTX or 1000 BaseT networks in harsh environments:
With the patented RJStop®system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids.
With the patented RJStop®system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids.