Amphenol Industrial PT01A-16-23P(SR)
Circular Receptacle, PT01A Series, 16, 2.047 in. (Max.), 6-32, 1.047 in. (Max.)
Mfr. Part #: PT01A-16-23P(SR) / RS Stock #: 70009858
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$58.32
5
$54.82
10
$52.49
25
$50.16
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Contact Configuration
1#16, 22#20
Contact Plating
Gold
Contact Type
Pin
Current Rating
7.5 Amp
Features
Strain Relief
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Keyed Position
N (Normal)
Mounting Type
Flange Mount
Packaging
Bulk
Primary Type
MIL/Aero
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
#16, #20 AWG
Overview
PT01A Series Cable Connecting Circular Receptacles
Solder socket & pin contact ?Medium size, widely used cylindrical ?1000 VAC (RMS) operating voltage @ sea level ?Environment resistant ?Quick positive three point bayonet lock coupling system ?Visual confirmation of complete coupling
Pins and sockets are machined from a copper alloy and are gold plated. This gold plating eliminates contact corrosion and offers an indefinite shelf life. Socket contacts are a closed entry design.
Pins and sockets are machined from a copper alloy and are gold plated. This gold plating eliminates contact corrosion and offers an indefinite shelf life. Socket contacts are a closed entry design.