Amphenol Industrial PT01A-14-5P
Receptacle, PT Series, 14, 0.906 in., 0.8750-20 UNEF, 0.970 in.
Mfr. Part #: PT01A-14-5P / RS Stock #: 70010741
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$42.64
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
Commercial
Class
A
Contact Configuration
5#16
Contact Plating
Gold
Contact Type
Pin
Current Rating
13 Amp
Dielectric Material
Neoprene
Gender
Cable Socket
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
14-5
Keyed Position
N (Normal)
Mating Type
Bayonet
MIL Type
PT/26482 Series I
Mounting Type
Flange Mount
Number of Contacts
5
Packaging
Bulk
Primary Type
MIL/Aero
Shell Size
14 in
Special Features
5 Key/Keyway Polarization
Termination
Solder
Type
26482 Commercial
Voltage Rating
1000 V
Wire Size
16 AWG
Overview
Cable Connecting Receptacle with Shell Size 22, PT Series
Receptacles mate with plugs. - Ordering Examples: General Purpose ? PT06A-10-6S; Thru Bulkhead ? PTB-10-6PS; General Purpose with Strain Relief ? PT01A-10-6S-SR.
The PT series are intermateable and intermountable with all existing miniature cylindrical series connectors.
Receptacles mate with plugs. - Ordering Examples: General Purpose ? PT06A-10-6S; Thru Bulkhead ? PTB-10-6PS; General Purpose with Strain Relief ? PT01A-10-6S-SR.
The PT series are intermateable and intermountable with all existing miniature cylindrical series connectors.