Amphenol Industrial PT00A-12-4S(SR)
Connector, PT00A Series, Wall Mount, 12, 1.922 in. (Max.), 6-32
Mfr. Part #: PT00A-12-4S(SR) / RS Stock #: 70010472
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$57.21
5
$56.07
10
$54.91
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Contact Configuration
4#16
Contact Plating
Gold
Contact Type
Socket
Current Rating
13 Amp
Features
Strain Relief
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Keyed Position
N (Normal)
Mounting Hole Diameter
0.12 in
Mounting Type
Flange Mount
Packaging
Bulk
Primary Type
MIL/Aero
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
16 AWG
Overview
Amphenol® PT Series MIL-C-26482, Series 1 Solder Type Connectors, Wall Mounting Receptacles
Medium size, widely used cylindrical ?Environment resistant
The solder contact miniature cylindrical connectors meet the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connectors ideal for environmental sealing or pressuriz
The solder contact miniature cylindrical connectors meet the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connectors ideal for environmental sealing or pressuriz