Amphenol Industrial MS3110F14-5S
Connector, Wall Mount, 14, 6-32, 1.922 in. (Max.), 0.920 in. (Max.)
Mfr. Part #: MS3110F14-5S / RS Stock #: 70010504
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
True MIL
Contact Configuration
5#16
Contact Plating
Gold
Contact Type
Socket
Current Rating
13 Amp
Features
Strain Relief
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Keyed Position
N (Normal)
Mounting Hole Diameter
0.12 in
Mounting Type
Flange Mount
Packaging
Bulk
Primary Type
MIL/Aero
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 MIL Spec
Voltage Rating
1000 V
Wire Size
16 AWG
Overview
Amphenol? MS Series MIL-C-26482, Series 1 Solder Type Connectors, Wall Mounting Receptacles
Receptacles mate with plugs that are on the same line in the table. - Ordering Examples: MS3112E10-6P* ? Is not threaded for a strain relief cable clamp, MS3116F10-6P.
The solder contact miniature cylindrical connectors meet the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connectors ideal for environmental sealing or pressuriz
Receptacles mate with plugs that are on the same line in the table. - Ordering Examples: MS3112E10-6P* ? Is not threaded for a strain relief cable clamp, MS3116F10-6P.
The solder contact miniature cylindrical connectors meet the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connectors ideal for environmental sealing or pressuriz