Amphenol Industrial MS3102E28-21P
Receptacle, MS3102E Series, Box Mount, 28, 28-21P, 1.531 in., 1.7500-18NS
Mfr. Part #: MS3102E28-21P / RS Stock #: 70009921
Price
Qty.
Standard Price
1
$64.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
True MIL
Class
E
Contact Configuration
37#16
Contact Plating
Silver
Contact Type
Pin
Current Rating
13 Amp
Dielectric Material
Neoprene
Gender
Panel Socket
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum Alloy
Housing Type
Metal
Insert Arrangement
28-21
Mating Type
Threaded
MIL Type
MIL-DTL 5015
Mounting Hole Diameter
0.147 in
Mounting Type
Flange Mount
Number of Contacts
37
Primary Type
MIL/Aero
Shell Size
28 in
Special Features
Environmental Resistant, Single Key/Keyway Shell Polarization
Termination
Solder
Type
5015 MIL Spec
Voltage Rating
500 V ; 700 V
Wire Size
16 AWG
Overview
Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.
Features:
Environmental sealing with Combined power and signal all in one connector
The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
Splash proof with the 417 suffix plus 97-67 cable clamp
Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
Durable, field-proven design
Non-rotating contacts
Features: