Amphenol Industrial ACA3101F20-29PB(F80)
Connector,Bayonet,Cable Recep,Rear Threads, SZ-20
Mfr. Part #: ACA3101F20-29PB(F80) / RS Stock #: 70983559
Price
Qty.
Standard Price
25
$80.39
250
$78.78
1250
$76.37
Product Specifications
Product Attribute
Attribute Value
Search
Contact Type
Receptacle
Mounting Type
Free Hanging (In-Line)
Primary Type
MIL/Aero
Temperature Operating Range
-55°C to +125°C °C
Type
5015 Commercial
Overview
Amphenol ACA-B Connectors with reverse bayonet coupling
The ACA-B is designed for commercial and Industrial environments requiring a rugged bayonet style connector for heavy duty power and signal applications. A comprehensive selection of insert arrangements and accessory hardware configurations are featured to accommodate heavy-duty, commercial wire and cable. ACA-B is manufactured in accordance with MIL-DTL-5015 and VG95234. The insulators are made of high quality polychloroprene material and can withstand temperatures of -55 to +125 degrees C. The rugged shell is made from aluminum alloy and plated with a variety of finishes to meet any application. Contacts are machined from copper alloy or brass and can be plated with gold or silver. Common applications include automation, machine tool, robotics, instrumentation, process control, material handling, and test and measurement.
Features of the Amphenol® ACA-B Reverse Bayonet Coupling Connectors with SAE AS50151 insert patterns:
Quick positive coupling
Audible and tactile indication of full coupling
Waterproof - IP67 rated
No lockwiring required
High shock and vibration capabilites
Inserts available in Neoprene
Available in both crimp and solder terminations
Contacts available in gold and silver plating
Numerous finishes available
Zinc alloy plating (cadmium free) available
Rugged construction
Intermateable with existing VG95234 connectors
500 couplings minimum
Up to 50% more ampacity with the use of RADSOK® socket contacts. Consult Amphenol Industrial Operations for more information or see Amphenol® AmphePower
Connectors with RADSOK® Technology, SL-391 (online at www.amphenol-industrial.com).
Operating temperature range: -55°c to 125°c
A comprehensive selection of insert arrangements and accessory hardware configurations are featured to accommodate heavy-duty, commercial wire and cable.
ACA-B is manufactured in accordance with SAE AS50151 and VG95234. The insulators are made of high quality polychloroprene material and can withstand temperatures of -55 to +125 degrees C. The rugged shell is made from aluminum alloy and plated with a variety of finishes to meet any application. Contactsare machined from copper alloy or brass and can be plated with gold or silver.
The ACA-B is designed for commercial and Industrial environments requiring a rugged bayonet style connector for heavy duty power and signal applications. A comprehensive selection of insert arrangements and accessory hardware configurations are featured to accommodate heavy-duty, commercial wire and cable. ACA-B is manufactured in accordance with MIL-DTL-5015 and VG95234. The insulators are made of high quality polychloroprene material and can withstand temperatures of -55 to +125 degrees C. The rugged shell is made from aluminum alloy and plated with a variety of finishes to meet any application. Contacts are machined from copper alloy or brass and can be plated with gold or silver. Common applications include automation, machine tool, robotics, instrumentation, process control, material handling, and test and measurement.
Features of the Amphenol® ACA-B Reverse Bayonet Coupling Connectors with SAE AS50151 insert patterns:
ACA-B is manufactured in accordance with SAE AS50151 and VG95234. The insulators are made of high quality polychloroprene material and can withstand temperatures of -55 to +125 degrees C. The rugged shell is made from aluminum alloy and plated with a variety of finishes to meet any application. Contactsare machined from copper alloy or brass and can be plated with gold or silver.