Amphenol Industrial 97-20-29S
Contact, Industrial Insert Socket, 17-C, Solder, Sz 20, 97 Series, 97 Series
Mfr. Part #: 97-20-29S / RS Stock #: 70141373
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.09
5
$12.04
10
$10.93
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Contact Plating
Silver
Contact Type
Socket
Current Rating
13 A
Dielectric Material
Diallyl Phthalate
Family Name
97 Series Connector Family
For Use With
97 Series
Gender
Female
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum Alloy
Insert Style
Machine Contact
IP Rating
IP67
Mating Type
Female
Number of Contacts
17
Number of Poles
17
Operating Temperature
-55 to 125 °C
Pin Spacing
1/16 in
Primary Type
MIL/Aero
Product Header
97 Series Connectors with Solder Contacts
Shell Size
20 in
Standards
UL Recognized, CSA Recognized
Termination
Solder
Type
Commercial 5015
Voltage Rating
500 V ; 700 V
Wire Size
16 AWG
Overview
strong>Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.
The Amphenol® 97 Series design features and benefits:
?Low cost, general duty non-environmental
?Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
?Solder or crimp termination
?UL Recognized, CSA Recognized
?Wide selection of shell styles and insert patterns
?Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
?Threaded coupling, hard dielectric inserts
?Solid or split shell construction
?Accessories for both individual wire seal and jacketed cable
97 Series Product Guide
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.
The Amphenol® 97 Series design features and benefits:
?Low cost, general duty non-environmental
?Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
?Solder or crimp termination
?UL Recognized, CSA Recognized
?Wide selection of shell styles and insert patterns
?Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
?Threaded coupling, hard dielectric inserts
?Solid or split shell construction
?Accessories for both individual wire seal and jacketed cable
97 Series Product Guide