Amphenol FCI (Amphenol CS) 87606-312LF
Conn Rect PCBSocket 24Cnts Thru-Hole 87606Series TopEntry 2Row
Mfr. Part #: 87606-312LF / RS Stock #: 70247814
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.24
10
$2.98
25
$2.71
50
$2.49
100
$2.33
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Contacts
24
Pitch
2.54 mm
Primary Type
Board Mount
Termination
Through Hole
Type
Socket
Overview
Dubox® Connectors
The Dubox® connector families offer an extensive range of through-hole and surface-mount part options, including single or double-row in either straight or right angle orientation from 2 to 50 positions with a current rating of 3A (maximum) per individual contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection.
The Dubox® connector families offer an extensive range of through-hole and surface-mount part options, including single or double-row in either straight or right angle orientation from 2 to 50 positions with a current rating of 3A (maximum) per individual contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection.