Amphenol FCI (Amphenol CS) 69802-432LF
Conn, ICSocket, PLCC, 32Cnts, 69802Series, SMT, Brown
Mfr. Part #: 69802-432LF / RS Stock #: 70247693
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3900
$1.60
19500
$1.47
39000
$1.28
78000
$1.12
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Body Material
PPS
Color
Brown
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
1 A
Frame Type
Closed
Number of Contacts
32
Pitch
1.27 mm (0.050”) in
Primary Type
IC Socket
Termination
Surface Mount
Type
PLCC
Voltage Rating
120 V
Overview
Surface Mount PLCC Sockets
PLCC Sockets (Plastic Lead Chip Carrier) are designed to carry JEDEC Type A chips on 1.27 mm centerlines. Products are available in surface mount and through mount configurations. The low-profile design of PLCC sockets minimizes overall product height.
Features:
Polarization Indicators Assure Positive Chip Carrier Alignment
Closed Bottom Prevents Solder Wicking
Open Center and Stand-Offs Provide for Cooling and Thorough Cleaning After Soldering
Other Sizes Available
PLCC Sockets (Plastic Lead Chip Carrier) are designed to carry JEDEC Type A chips on 1.27 mm centerlines. Products are available in surface mount and through mount configurations. The low-profile design of PLCC sockets minimizes overall product height.
Features: