Amphenol Commercial (Amphenol CS) G17K25001001EU
connector,d-sub,metal front flange recept,flat cable termination,25 socket cont
Mfr. Part #: G17K25001001EU / RS Stock #: 70144930
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Material
Phosphor Bronze
Contact Plating
Gold
Dielectric Material
PBT
Housing Finish
Tin?/Nickel?/Zinc Chrome
Housing Material
Steel
Number of Contacts
25 Contacts
Number of Rows
2
Primary Type
D-Ribbon
Series
G17K Series
Special Features
Strain Relief
Termination
IDC/Ribbon Cable
Type
Cable Socket
Overview
RS-232 and RS-449 standard and intermateable with all industry standard
D-Subs. - Insulator Material: Black, glass-filled polycarbonate (UL94V-0). - Contacts: Brass (pin) or phosphor bronze (socket). Selected gold in mating area; 100 ?" min. tin-plated on termination area with contact underplated 50 ?" min. nickel. - Flange: Metal front tin-plated, detents on the plugs. - Termination: 26 AWG solid and 28 AWG stranded conductors on 0.050" ribbon cable. - Rated: 5 amperes per contact, 250 VAC/ RMS 60 Hz. - Temperature Rating: -25?C to +105?C.