Amphenol Commercial (Amphenol CS) 617-C015S-AJ120
Receptacle, D-Subminiature, Socket (Female), 15, Precision Formed Copper Alloy
Mfr. Part #: 617-C015S-AJ120 / RS Stock #: 70145021
Price
Qty.
Standard Price
500
$1.42
2500
$1.31
5000
$1.14
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Contact Material
Gold
Current Rating
5 A
Housing Finish
Tin
Housing Material
Metal
Number of Contacts
15
Number of Rows
2
Operating Temperature
-55 to 105 °C
Primary Type
D-Ribbon
Special Features
Board Lock
Termination
Through Hole
Type
PCB Socket
Overview
Front Metal Shell, -55 to +105 ?C Operating Temperature Range, Right-Angle Board Mount Connectors
Amphenol's 617 series right angle connectors are a state of the art design. The front metal shell helps reduce EMI/RFI emissions. Contacts are selectively plated for high performance at a low cost. - Specifications. Temperature Range: -55?C to +105?C. - Voltage Rating: 1000 VAC at sea level. - Current Rating: 5 amp. - Dielectric: Glass filled thermoplastic, black, UL 94 VO. - Shells: Steel/tin plated. - Contacts: Precision formed copper alloy. - Contact Forces: Engagement ? 12 oz. max.; Separation ? 0.75 oz. min. 0.318" footprint.
4-40 thread hole panel mounting. - Contact Plating: 30 ?" of gold in the engagement area over 50 ?" of nickel.
Right angle commercial connectors provide high performance. Front metal shell helps to provide reduced EMI/ RFI emissions. 15 Milliohms maximum contact resistance. Gold over nickel contact plating. 1000 VAC/60 Sec. dielectric withstanding voltage. Tin plated receptacle housing characteristics.
Amphenol's 617 series right angle connectors are a state of the art design. The front metal shell helps reduce EMI/RFI emissions. Contacts are selectively plated for high performance at a low cost. - Specifications. Temperature Range: -55?C to +105?C. - Voltage Rating: 1000 VAC at sea level. - Current Rating: 5 amp. - Dielectric: Glass filled thermoplastic, black, UL 94 VO. - Shells: Steel/tin plated. - Contacts: Precision formed copper alloy. - Contact Forces: Engagement ? 12 oz. max.; Separation ? 0.75 oz. min. 0.318" footprint.
4-40 thread hole panel mounting. - Contact Plating: 30 ?" of gold in the engagement area over 50 ?" of nickel.
Right angle commercial connectors provide high performance. Front metal shell helps to provide reduced EMI/ RFI emissions. 15 Milliohms maximum contact resistance. Gold over nickel contact plating. 1000 VAC/60 Sec. dielectric withstanding voltage. Tin plated receptacle housing characteristics.