Amphenol Aerospace 165-28
Connector, 165 Miniature Standard, Socket, 24, 165 Series, 0.875 in., 1.063 in.
Mfr. Part #: 165-28 / RS Stock #: 70143332
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$513.69
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
Commercial
Class
C
Contact Configuration
24#20
Contact Plating
Gold Over Nickel
Contact Type
Socket
Current Rating
7.5 A
Dielectric Material
Diallyl Phthalate
Gender
Panel Socket
Housing Finish
Gray Anodize
Housing Material
Aluminum
Housing Type
Metal
Mating Type
Bayonet
MIL Type
MIL-C-5015
Mounting Hole Diameter
0.125 in
Mounting Type
Flange
Number of Contacts
24
Primary Type
MIL/Aero
Series
165 Series MIL-C-5015 Series
Special Features
Pressurized
Termination
Solder
Type
5015 Commercial
Voltage Rating
500 V
Wire Size
20 AWG
Overview
Aluminum Shell Material, Nickel Plated Contact, Miniaturized Standard ConnectorUL Approved recognition file E115497. Shell components are fabricated from high grade aluminum with gray anodized finish. Contacts are copper alloy ? gold over nickel plate. Inserts are diallyl phthalate. Connectors are factory sealed to prevent leakage. O-ring seals in both plugs and receptacles make connectors pressure proof and water protected when mated. The cable receptacles and cable plugs are for jacketed cable. Solder termination to contacts quick positive bayonet coupling. - Note: Plugs mate with receptacles. If the selected plug has male (pin) contacts, the receptacle must have female (socket) contacts for the connectors to mate.Shell components are fabricated from high grade aluminum with gray anodize finish. Inserts are diallyl phthalate, providing high arc and insulation resistance under both humidity and thermal stress conditions. Connectors using female inserts feature a sandwich construction with the insert spun into a cartridge. Connectors are factory sealed to prevent leakage. Connectors are ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.