Amphenol Advanced Sensors RL1003-1746-97-D1
Thermistor,High Sensitivity,NTC,Res 3 Kilohms,Tol +/-10%,Radial,Disc,-50C,+150C
Mfr. Part #: RL1003-1746-97-D1 / RS Stock #: 70181375
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$4.36
25000
$4.14
50000
$3.92
100000
$3.71
Product Specifications
Product Attribute
Attribute Value
Search
Coating
Epoxy
Lead Length
1.5 in
Lead Pitch
0.1 in.
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-50 °C
Mounting Type
PCB Mount ; Probe Mount
Package Type
Radial Bead
Primary Type
NTC Thermistors
Resistance
3 Kiloohms
Special Features
High Sensitivity ; Epoxy Coated
Termination
Wire Leads
Tolerance
10% %
Type
NTC
Overview
Negative temperature coefficient thermistors decrease in resistance as temperature increases. Temp. coefficients range from -2%/°C to -5%/°C @ 25°C. Max. Operating Temperature: +150°C.