Amphenol Advanced Sensors NPA-600B-015D
SENSOR, SMD, 15PSI, DIFFER, FS & DIGITAL 14 BIT SERIAL OUTPUT
Mfr. Part #: NPA-600B-015D / RS Stock #: 70181347
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$30.49
200
$29.54
500
$28.63
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
±1.5 %FSO
Function
Pressure
Impedance
5000 ohm
Input Impedance
5000 Ohm
Measurement Range
15 PSI
Measurement Units
PSI
Mounting Type
PCB Mount
Operating Temperature
-40 to 125 °C
Output
Digital 14 b
Output Type
ZACwire
Package Type
SOIC-14
Range Temperature
-40 to 125 °C
Sensor Type
Pressure
Supply Current
1 mA
Supply Voltage
5 V
Temperature Coefficient
30 %/°C
Termination
SMD
Type
Differential
Overview
The NPA product Series is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC-14 pin surface mount, the NPA Series is available in Gage, Absolute or Differential pressure ranges with either mV, amplified analog or digital outputs. The sensor is intended for printed circuit board mounting and delivered in optional tape and reel form to simplify manufacturing handling.
Features:
Surface Mountable
Differential, Gauge, Absolute and Low Pressure
10" H2O to 30 psi Full Scale
Analog Amplified Analog or Digital Output
Uncalibrated mV Output Option
Digital Pressure Signal: 14-Bit ADC/11-Bit DAC
On Chip Temperature Sensor in Digital Mode
Operating Temperature Range of -40 to 125°C
Total Error Band < ±1.5% FSO
60X Overpressure on Ranges <1 psi
Features: