AMPERITE CO/OLYMPIC CONTROLS CORP 120A.6-60SDOD
Relay,SSR,Timing,Multi-Function,DPDT-NO/NC,Cur-Rtg 4A,Ctrl-V 120AC,PCB Mnt,8 Pin
Mfr. Part #: 120A.6-60SDOD / RS Stock #: 70200063
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$173.61
10
$164.93
25
$156.25
50
$147.57
100
$138.89
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Contact Material
Gold Clad Silver Alloy
Control Voltage
120 VAC
Current Rating
4 A
Function
Multi-Function
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Socketable
Number of Pins
8
Power Rating
1000 VA
Primary Type
Time Delay Relays
Product Description
Upon the application of input voltage the relay immediately energizes. The timing cycle begins when input voltage is removed. When the timing cycle is complete, the relay will de-energize. The relay contacts will reset when input voltage is reapplied.
Product Header
DOD Series Time Delay Relays
Relay Type
Solid State
Repeatability
±5% %
Standards
UL, CSA
Termination
8-Pin Octal
Timing Range
0.6 Sec. to 60 Sec. sec
Voltage Rating
250 V ; 48 V
Overview
The DOD Series has analog circuitry with DPDT relay output. True delay-on-dropout timing mode. Timing Selection: Knob adjustable potentiometer or fixed. UL File #E96739(M). CSA File #LR62586. Contact Rating: 4 A at 250 VAC. Operating Temperature Range: -40°C to +65°C. Mounting: 8-pin octal style plug. Spade terminal style available.